
MAX4781ETE+ | |
|---|---|
DigiKey Part Number | MAX4781ETE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4781ETE+ |
Description | IC MUX 8:1 1OHM 16TQFN |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 1Ohm 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4781ETE+ Models |
Category | Charge Injection -110pC |
Manufacturer Analog Devices Inc./Maxim Integrated | Channel Capacitance (CS(off), CD(off)) 38pF, 310pF |
Packaging Tube | Current - Leakage (IS(off)) (Max) 2nA |
Part Status Discontinued at DigiKey | Crosstalk -80dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 1Ohm | Package / Case 16-WFQFN Exposed Pad |
Channel-to-Channel Matching (ΔRon) 300mOhm | Supplier Device Package 16-TQFN (3x3) |
Voltage - Supply, Single (V+) 1.6V ~ 3.6V | Base Product Number |
Switch Time (Ton, Toff) (Max) 25ns, 15ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,65000 | € 6,65 |
| 10 | € 4,44700 | € 44,47 |
| 25 | € 3,87280 | € 96,82 |
| 100 | € 3,22340 | € 322,34 |
| 300 | € 2,84967 | € 854,90 |
| 500 | € 2,79404 | € 1 397,02 |
| Unit Price without VAT: | € 6,65000 |
|---|---|
| Unit Price with VAT: | € 8,11300 |

