2 Circuit IC Switch 1:1 800mOhm SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4743EKA+T

DigiKey Part Number
MAX4743EKA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4743EKA+T
Description
IC SW SPST-NO/NC 800MOHM SOT23
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 800mOhm SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MAX4743EKA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
100MHz
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
28pC
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
32pF, 32pF
Part Status
Discontinued at DigiKey
Current - Leakage (IS(off)) (Max)
1nA
Switch Circuit
SPST - NO/NC
Crosstalk
-110dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
800mOhm
Package / Case
SOT-23-8
Channel-to-Channel Matching (ΔRon)
50mOhm
Supplier Device Package
SOT-23-8
Voltage - Supply, Single (V+)
1.6V ~ 3.6V
Base Product Number
Switch Time (Ton, Toff) (Max)
24ns, 16ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.