
MAX4742EUA+ | |
|---|---|
DigiKey Part Number | 505-MAX4742EUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4742EUA+ |
Description | IC SW SPST-NCX2 800MOHM 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 800mOhm 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4742EUA+ Models |
Category | -3db Bandwidth 100MHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 28pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 32pF, 32pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPST - NC | Crosstalk -110dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 800mOhm | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Channel-to-Channel Matching (ΔRon) 50mOhm | Supplier Device Package 8-uMAX/uSOP |
Voltage - Supply, Single (V+) 1.6V ~ 3.6V | Base Product Number |
Switch Time (Ton, Toff) (Max) 24ns, 16ns |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 2,85115 | € 570,23 |
| Unit Price without VAT: | € 2,85115 |
|---|---|
| Unit Price with VAT: | € 3,47840 |

