
MAX4708EPE | |
|---|---|
DigiKey Part Number | MAX4708EPE-ND |
Manufacturer | |
Manufacturer Product Number | MAX4708EPE |
Description | IC MUX 8:1 400OHM 16DIP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 400Ohm 16-PDIP |
EDA/CAD Models | MAX4708EPE Models |
Category | Switch Time (Ton, Toff) (Max) 275ns, 200ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Channel Capacitance (CS(off), CD(off)) 10pF, 19pF |
Packaging Tube | Current - Leakage (IS(off)) (Max) 500pA |
Part Status Obsolete | Crosstalk -62dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Through Hole |
On-State Resistance (Max) 400Ohm | Package / Case 16-DIP (0.300", 7.62mm) |
Channel-to-Channel Matching (ΔRon) 15Ohm (Max) | Supplier Device Package 16-PDIP |
Voltage - Supply, Single (V+) 9V ~ 36V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V |

