
MAX4695EGC+ | |
|---|---|
DigiKey Part Number | MAX4695EGC+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4695EGC+ |
Description | IC SWITCH SPDT X 2 60OHM 12QFN |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 60Ohm 12-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4695EGC+ Models |
Category | -3db Bandwidth 300MHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 4pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 7pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPDT | Crosstalk -82dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 60Ohm | Package / Case 12-VFQFN Exposed Pad |
Channel-to-Channel Matching (ΔRon) 500mOhm | Supplier Device Package 12-QFN (3x3) |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 30ns, 18ns |

