Direct
Similar
Similar
Similar
Similar

MAX4651EUE | |
|---|---|
DigiKey Part Number | MAX4651EUE-ND |
Manufacturer | |
Manufacturer Product Number | MAX4651EUE |
Description | IC SWITCH SPST-NCX4 4OHM 16TSSOP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 4Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4651EUE Models |
Category | Switch Time (Ton, Toff) (Max) 14ns, 8ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 2pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 16pF, 16pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPST - NC | Crosstalk -100dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 4Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 50mOhm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4651EUE+ | Analog Devices Inc./Maxim Integrated | 30 | MAX4651EUE+-ND | € 5,92000 | Direct |
| ADG711BRUZ | Analog Devices Inc. | 1 510 | 505-ADG711BRUZ-ND | € 3,54000 | Similar |
| ADG711BRUZ-REEL | Analog Devices Inc. | 3 338 | ADG711BRUZ-REELCT-ND | € 3,54000 | Similar |
| ADG711BRUZ-REEL7 | Analog Devices Inc. | 7 354 | ADG711BRUZ-REEL7CT-ND | € 3,54000 | Similar |
| ADG811YRUZ | Analog Devices Inc. | 1 011 | ADG811YRUZ-ND | € 4,95000 | Similar |



