2 Circuit IC Switch 1:1 2.5Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4608CSE+T

DigiKey Part Number
MAX4608CSE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4608CSE+T
Description
IC SW SPST-NOX2 2.5OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 2.5Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4608CSE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
110ns, 150ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
45pC
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
64pF, 64pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
500pA
Switch Circuit
SPST - NO
Crosstalk
-66dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
2.5Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
50mOhm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
4.5V ~ 36V
Base Product Number
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 6,71438€ 16 785,95
Manufacturers Standard Package
Unit Price without VAT:€ 6,71438
Unit Price with VAT:€ 8,19154