Video Switch IC 1 Channel 44-PLCC (16.59x16.59)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX456CQH+TD

DigiKey Part Number
MAX456CQH+TD-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX456CQH+TD
Description
IC VIDEO CROSSPOINT SWIT 44PLCC
Customer Reference
Detailed Description
Video Switch IC 1 Channel 44-PLCC (16.59x16.59)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
35MHz
Manufacturer
Analog Devices Inc./Maxim Integrated
Features
Break-Before-Make, Buffers, T-Switch Configuration
Packaging
Tape & Reel (TR)
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Applications
Video
Package / Case
44-LCC (J-Lead)
Multiplexer/Demultiplexer Circuit
8:8
Supplier Device Package
44-PLCC (16.59x16.59)
Number of Channels
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types