MAX4547CEE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 51
Unit Price: € 9,14000
Datasheet
Video Switch IC 2 Channel 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4547CEE

DigiKey Part Number
MAX4547CEE-ND
Manufacturer
Manufacturer Product Number
MAX4547CEE
Description
IC VIDEO SWITCH DUAL SPDT 16QSOP
Customer Reference
Detailed Description
Video Switch IC 2 Channel 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4547CEE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
2.7V ~ 12V
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Dual (V±)
±2.7V ~ 6V
Packaging
Tube
-3db Bandwidth
300MHz
Part Status
Obsolete
Features
Bi-Directional, Break-Before-Make, T-Switch Configuration
Applications
Video
Operating Temperature
0°C ~ 70°C (TA)
Multiplexer/Demultiplexer Circuit
2:1
Mounting Type
Surface Mount
Switch Circuit
SPDT
Package / Case
16-SSOP (0.154", 3.90mm Width)
Number of Channels
2
Supplier Device Package
16-QSOP
On-State Resistance (Max)
20Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4547CEE+Analog Devices Inc./Maxim Integrated51MAX4547CEE+-ND€ 9,14000Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable