Direct

MAX4542EUA | |
|---|---|
DigiKey Part Number | MAX4542EUA-ND |
Manufacturer | |
Manufacturer Product Number | MAX4542EUA |
Description | IC SWITCH SPST-NCX2 60OHM 8UMAX |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 60Ohm 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4542EUA Models |
Category | Switch Time (Ton, Toff) (Max) 100ns, 75ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 1pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 8pF, 8pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPST - NC | Crosstalk -90dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 60Ohm | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Channel-to-Channel Matching (ΔRon) 800mOhm | Supplier Device Package 8-uMAX/uSOP |
Voltage - Supply, Single (V+) 2.7V ~ 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4542EUA+ | Analog Devices Inc./Maxim Integrated | 250 | MAX4542EUA+-ND | € 2,92000 | Direct |


