1 Circuit IC Switch 1:1 250Ohm 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4504CPA

DigiKey Part Number
MAX4504CPA-ND
Manufacturer
Manufacturer Product Number
MAX4504CPA
Description
IC SWITCH SPST-NCX1 250OHM 8DIP
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 250Ohm 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX4504CPA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
150ns, 100ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
1pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
3pF, 3pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
1nA
Switch Circuit
SPST - NC
Operating Temperature
0°C ~ 70°C (TA)
Multiplexer/Demultiplexer Circuit
1:1
Mounting Type
Through Hole
Number of Circuits
1
Package / Case
8-DIP (0.300", 7.62mm)
On-State Resistance (Max)
250Ohm
Supplier Device Package
8-PDIP
Voltage - Supply, Dual (V±)
±1V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable