Direct

MAX4466EXK-T | |
|---|---|
DigiKey Part Number | MAX4466EXK-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4466EXK-T |
Description | IC AMP CLASS AB MONO SC70-5 |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4466EXK-T Models |
Category | Features Microphone |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Supplier Device Package SC-70-5 |
Type Class AB | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Output Type 1-Channel (Mono) | Base Product Number |
Voltage - Supply 2.4V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4466EXK+T | Analog Devices Inc./Maxim Integrated | 6 487 | MAX4466EXK+CT-ND | € 0,86000 | Direct |



