
MAX4466EUK+T | |
|---|---|
DigiKey Part Number | 505-MAX4466EUK+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4466EUK+T |
Description | IC PREAMP MICROPHONE SOT23-5 |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4466EUK+T Models |
Category | Voltage - Supply 2.4V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Supplier Device Package SOT-23-5 |
Type Class AB | Package / Case SC-74A, SOT-753 |
Output Type 1-Channel (Mono) | Base Product Number |

