
MAX4434EUK+T | |
|---|---|
DigiKey Part Number | 505-MAX4434EUK+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4434EUK+T |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4434EUK+T Models |
Category | Current - Supply 15mA |
Mfr | Current - Output / Channel 65 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 133V/µs | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 150 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 14 µA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 6,74056 | € 16 851,40 |
| Unit Price without VAT: | € 6,74056 |
|---|---|
| Unit Price with VAT: | € 8,22348 |

