Image for MAX44286LABS# is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX44286LABS#

DigiKey Part Number
505-MAX44286LABS#-ND
Manufacturer
Manufacturer Product Number
MAX44286LABS#
Description
EVAL BOARD FOR MAX44286
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX44286 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Slew Rate
0.08V/µs
Manufacturer
Analog Devices Inc./Maxim Integrated
Gain Bandwidth Product
200kHz
Packaging
Bulk
Current - Supply (Main IC)
12.5µA
Part Status
Active
Voltage - Supply, Single/Dual (±)
1.6V ~ 5.5V
Channels per IC
1 - Single
Utilized IC / Part
MAX44286
Amplifier Type
Current Sense
Contents
Board(s)
Output Type
Single-Ended
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 50
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 49,80000€ 49,80
Manufacturers Standard Package
Unit Price without VAT:€ 49,80000
Unit Price with VAT:€ 60,75600