Video Amp, 3 Voltage Feedback 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4394ESD+T

DigiKey Part Number
MAX4394ESD+TTR-ND - Tape & Reel (TR)
MAX4394ESD+TCT-ND - Cut Tape (CT)
MAX4394ESD+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4394ESD+T
Description
IC AMP VOLTAGE FEEDBACK 14SOIC
Customer Reference
Detailed Description
Video Amp 3 Voltage Feedback 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4394ESD+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Slew Rate
500V/µs
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Supply
6 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
95 mA
Part Status
Obsolete
Voltage - Supply, Single/Dual (±)
4.5V ~ 11V, ±2.25V ~ 5.5V
Applications
Voltage Feedback
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Circuits
3
Supplier Device Package
14-SOIC
-3db Bandwidth
85 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types