
MAX4389EXT+T | |
|---|---|
DigiKey Part Number | MAX4389EXT+TTR-ND - Tape & Reel (TR) MAX4389EXT+TCT-ND - Cut Tape (CT) MAX4389EXT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4389EXT+T |
Description | IC AMP VOLTAGE FEEDBACK SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Voltage Feedback SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4389EXT+T Models |
Category | Slew Rate 500V/µs |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Supply 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 95 mA |
Part Status Active | Voltage - Supply, Single/Dual (±) 4.5V ~ 11V, ±2.25V ~ 5.5V |
Applications Voltage Feedback | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Circuits 1 | Supplier Device Package SC-70-6 |
-3db Bandwidth 85 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,27000 | € 3,27 |
| 10 | € 2,46700 | € 24,67 |
| 25 | € 2,26600 | € 56,65 |
| 100 | € 2,04490 | € 204,49 |
| 250 | € 1,93944 | € 484,86 |
| 500 | € 1,92452 | € 962,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,76842 | € 4 421,05 |
| Unit Price without VAT: | € 3,27000 |
|---|---|
| Unit Price with VAT: | € 3,98940 |

