
MAX4385EEUK+T | |
|---|---|
DigiKey Part Number | MAX4385EEUK+TTR-ND - Tape & Reel (TR) MAX4385EEUK+TCT-ND - Cut Tape (CT) MAX4385EEUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4385EEUK+T |
Description | IC AMP VOLTAGE FEEDBACK SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Voltage Feedback SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4385EEUK+T Models |
Category | Slew Rate 450V/µs |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Supply 5.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 55 mA |
Part Status Active | Voltage - Supply, Single/Dual (±) 4.5V ~ 5.5V |
Applications Voltage Feedback | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
-3db Bandwidth 230 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,88000 | € 3,88 |
| 10 | € 2,94300 | € 29,43 |
| 25 | € 2,70920 | € 67,73 |
| 100 | € 2,45200 | € 245,20 |
| 250 | € 2,32932 | € 582,33 |
| 500 | € 2,32762 | € 1 163,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 2,13028 | € 5 325,70 |
| Unit Price without VAT: | € 3,88000 |
|---|---|
| Unit Price with VAT: | € 4,73360 |

