
MAX4335EXT+T | |
|---|---|
DigiKey Part Number | 175-MAX4335EXT+TTR-ND - Tape & Reel (TR) 175-MAX4335EXT+TCT-ND - Cut Tape (CT) 175-MAX4335EXT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4335EXT+T |
Description | IC OPAMP GP 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4335EXT+T Models |
Category | Voltage - Input Offset 600 µV |
Mfr | Current - Supply 1.3mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 110 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.8V/µs | Package / Case 6-TSSOP, SC-88, SOT-363 |
Gain Bandwidth Product 5 MHz | Supplier Device Package SC-70-6 |
Current - Input Bias 100 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,84000 | € 1,84 |
| 10 | € 1,36400 | € 13,64 |
| 25 | € 1,24400 | € 31,10 |
| 100 | € 1,11140 | € 111,14 |
| 250 | € 1,04824 | € 262,06 |
| 500 | € 1,01428 | € 507,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,94567 | € 2 364,18 |
| 5 000 | € 0,92572 | € 4 628,60 |
| 7 500 | € 0,91573 | € 6 867,98 |
| Unit Price without VAT: | € 1,84000 |
|---|---|
| Unit Price with VAT: | € 2,24480 |

