Direct
Similar
Similar
Similar
Similar
Similar

MAX4322EUA | |
|---|---|
DigiKey Part Number | MAX4322EUA-ND |
Manufacturer | |
Manufacturer Product Number | MAX4322EUA |
Description | IC OPAMP GP 1 CIRCUIT 8UMAX |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4322EUA Models |
Category | Voltage - Input Offset 1.2 mV |
Mfr | Current - Supply 725µA |
Packaging Tube | Current - Output / Channel 50 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.4 V |
Amplifier Type | Voltage - Supply Span (Max) 6.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 5 MHz | Supplier Device Package 8-uMAX/uSOP |
Current - Input Bias 50 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4322EUA+ | Analog Devices Inc./Maxim Integrated | 19 | MAX4322EUA+-ND | € 2,41000 | Direct |
| MCP6281-E/MS | Microchip Technology | 0 | MCP6281-E/MS-ND | € 0,56280 | Similar |
| MCP6281T-E/MS | Microchip Technology | 0 | MCP6281T-E/MS-ND | € 0,56280 | Similar |
| MCP6283-E/MS | Microchip Technology | 0 | MCP6283-E/MS-ND | € 0,60207 | Similar |
| MCP6283T-E/MS | Microchip Technology | 0 | MCP6283T-E/MS-ND | € 0,60207 | Similar |



