
MAX4233AUB+ | |
|---|---|
DigiKey Part Number | MAX4233AUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4233AUB+ |
Description | IC CMOS 2 CIRCUIT 10UMAX/USOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4233AUB+ Models |
Category | Voltage - Input Offset 850 µV |
Mfr | Current - Supply 1.2mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 200 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 10-uMAX/uSOP |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,30000 | € 2,30 |
| 10 | € 1,71600 | € 17,16 |
| 50 | € 1,48060 | € 74,03 |
| 100 | € 1,40740 | € 140,74 |
| 250 | € 1,33040 | € 332,60 |
| 500 | € 1,28392 | € 641,96 |
| 1 000 | € 1,24570 | € 1 245,70 |
| 2 500 | € 1,20533 | € 3 013,32 |
| 5 000 | € 1,18100 | € 5 905,00 |
| Unit Price without VAT: | € 2,30000 |
|---|---|
| Unit Price with VAT: | € 2,80600 |

