Direct
Similar
Similar

MAX4233AUB-T | |
|---|---|
DigiKey Part Number | MAX4233AUB-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4233AUB-T |
Description | IC CMOS 2 CIRCUIT 10UMAX/USOP |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4233AUB-T Models |
Category | Voltage - Input Offset 850 µV |
Mfr | Current - Supply 1.2mA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 200 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 10-uMAX/uSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4233AUB+T | Analog Devices Inc./Maxim Integrated | 9 889 | MAX4233AUB+TCT-ND | € 2,30000 | Direct |
| TLV2623IDGS | Rochester Electronics, LLC | 80 269 | 2156-TLV2623IDGS-ND | € 2,76000 | Similar |
| TLV2623IDGSR | Texas Instruments | 6 967 | 296-10649-1-ND | € 2,58000 | Similar |



