Direct

MAX4223EUT-T | |
|---|---|
DigiKey Part Number | MAX4223EUT-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4223EUT-T |
Description | IC OPAMP CFA 1 CIRCUIT SOT6 |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4223EUT-T Models |
Category | Current - Supply 6mA |
Mfr | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 5.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 11 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1100V/µs | Package / Case SOT-23-6 |
-3db Bandwidth 1 GHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 4 µA | Base Product Number |
Voltage - Input Offset 500 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4223EUT+T | Analog Devices Inc./Maxim Integrated | 4 133 | MAX4223EUT+TCT-ND | € 13,56000 | Direct |


