
MAX4104EVKIT | |
|---|---|
DigiKey Part Number | MAX4104EVKIT-ND |
Manufacturer | |
Manufacturer Product Number | MAX4104EVKIT |
Description | EVAL KIT FOR MAX4104 |
Customer Reference | |
Detailed Description | MAX4104 - 1 - Single Channels per IC Voltage Feedback Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | -3db Bandwidth 625MHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Output / Channel 70mA |
Packaging Bulk | Current - Supply (Main IC) 20mA |
Part Status Obsolete | Voltage - Supply, Single/Dual (±) ±3.5V ~ 5.5V |
Channels per IC 1 - Single | Utilized IC / Part MAX4104 |
Amplifier Type Voltage Feedback | Contents Board(s) |
Output Type Single-Ended | Base Product Number |
Slew Rate 400V/µs |

