Direct
Similar
Similar
Similar
Similar
Similar
Similar

MAX4040EUK-T | |
|---|---|
DigiKey Part Number | MAX4040EUK-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4040EUK-T |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4040EUK-T Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 14µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 2.5 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.4 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.04V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 90 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 2 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4040EUK+T | Analog Devices Inc./Maxim Integrated | 9 598 | MAX4040EUK+TCT-ND | € 3,48000 | Direct |
| MCP6141T-E/OT | Microchip Technology | 13 611 | MCP6141T-E/OTCT-ND | € 0,62000 | Similar |
| MCP6421T-E/OT | Microchip Technology | 5 574 | MCP6421T-E/OTCT-ND | € 0,59000 | Similar |
| OPA313IDBVR | Texas Instruments | 2 141 | 296-35607-1-ND | € 0,90000 | Similar |
| OPA313IDBVT | Texas Instruments | 1 470 | 296-35659-1-ND | € 1,06000 | Similar |




