
MAX4039EUB+ | |
|---|---|
DigiKey Part Number | MAX4039EUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4039EUB+ |
Description | IC OPAMP GP 2 CIRC 10UMAX/USOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4039EUB+ Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 3µA |
Packaging Tube | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 3.6 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Slew Rate 0.004V/µs | Supplier Device Package 10-uMAX/uSOP |
Gain Bandwidth Product 4 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,40000 | € 4,40 |
| 10 | € 3,35500 | € 33,55 |
| 50 | € 2,93460 | € 146,73 |
| 100 | € 2,80450 | € 280,45 |
| 250 | € 2,66724 | € 666,81 |
| 500 | € 2,58452 | € 1 292,26 |
| 1 000 | € 2,51643 | € 2 516,43 |
| 2 500 | € 2,44456 | € 6 111,40 |
| Unit Price without VAT: | € 4,40000 |
|---|---|
| Unit Price with VAT: | € 5,36800 |

