Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX40079AUT+

DigiKey Part Number
MAX40079AUT+-ND
Manufacturer
Manufacturer Product Number
MAX40079AUT+
Description
IC OPAMP GP 1 CIRCUIT SOT6
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX40079AUT+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
30 µV
Mfr
Current - Supply
2.2mA
Packaging
Strip
Voltage - Supply Span (Min)
2.7 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Push-Pull, Rail-to-Rail
Package / Case
SOT-23-6
Slew Rate
3V/µs
Supplier Device Package
SOT-23-6
Gain Bandwidth Product
10 MHz
Base Product Number
Current - Input Bias
0.3 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types