
MAX40025EVKIT# | |
|---|---|
DigiKey Part Number | MAX40025EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX40025EVKIT# |
Description | EVAL BOARD FOR MAX40025 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX40025 - Comparator, Single Linear Evaluation Board |
Datasheet | Datasheet |
Category | Function Comparator, Single |
Manufacturer Analog Devices Inc./Maxim Integrated | Embedded No |
Packaging Box | Utilized IC / Part MAX40025 |
Part Status Active | Contents Board(s) |
Type Linear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 83,42000 | € 83,42 |
| Unit Price without VAT: | € 83,42000 |
|---|---|
| Unit Price with VAT: | € 101,77240 |

