
MAX40005ANS02+ | |
|---|---|
DigiKey Part Number | MAX40005ANS02+-ND |
Manufacturer | |
Manufacturer Product Number | MAX40005ANS02+ |
Description | IC COMPARATOR 1 W/VOLT REF 4WLP |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Push-Pull 4-WLP (0.73x0.73) |
Datasheet | Datasheet |
EDA/CAD Models | MAX40005ANS02+ Models |
Category | Current - Quiescent (Max) 1.1µA |
Manufacturer Analog Devices Inc./Maxim Integrated | CMRR, PSRR (Typ) 70dB PSRR (Min) |
Packaging Strip | Propagation Delay (Max) 9µs (Typ) |
Part Status Discontinued at DigiKey | Hysteresis 8mV |
Type with Voltage Reference | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Package / Case 4-XFBGA, WLBGA |
Output Type Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.7V ~ 5.5V | Supplier Device Package 4-WLP (0.73x0.73) |
Voltage - Input Offset (Max) 10mV @ 3.3V | Base Product Number |
Current - Input Bias (Max) 0.03µA |

