
MAX3964AETP-T | |
|---|---|
DigiKey Part Number | MAX3964AETP-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3964AETP-T |
Description | IC LIMITING AMP 20TQFN |
Customer Reference | |
Detailed Description | Limiting Amplifier IC Optical Networks 20-TQFN (4x4) |
Category | Applications Optical Networks |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 20-WFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 20-TQFN (4x4) |
Type Limiting Amplifier | Base Product Number |

