



MAX38911EVK#WLP | |
|---|---|
DigiKey Part Number | 505-MAX38911EVK#WLP-ND |
Manufacturer | |
Manufacturer Product Number | MAX38911EVK#WLP |
Description | EVAL BOARD FOR MAX38911 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX38911 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 500mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Input 1.7V ~ 5.5V |
Packaging Box | Regulator Type Positive Fixed |
Part Status Active | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part MAX38911 |
Voltage - Output 1.8V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 98,26000 | € 98,26 |
| Unit Price without VAT: | € 98,26000 |
|---|---|
| Unit Price with VAT: | € 119,87720 |

