
MAX38647BEVK#WLP | |
|---|---|
DigiKey Part Number | 505-MAX38647BEVK#WLP-ND |
Manufacturer | |
Manufacturer Product Number | MAX38647BEVK#WLP |
Description | EVAL BOARD FOR MAX38647B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX38647B - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Category | Current - Output 175mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Input 1.8V ~ 5.5V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part MAX38647B |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 92,03000 | € 92,03 |
| Unit Price without VAT: | € 92,03000 |
|---|---|
| Unit Price with VAT: | € 112,27660 |

