
MAX3840ETJ+ | |
|---|---|
DigiKey Part Number | MAX3840ETJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3840ETJ+ |
Description | IC INTERFACE SPECIALIZED 32TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Data Transport Interface 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3840ETJ+ Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Analog Devices Inc./Maxim Integrated | Package / Case 32-WFQFN Exposed Pad |
Packaging Tube | Supplier Device Package 32-TQFN (5x5) |
Part Status Active | Mounting Type Surface Mount |
Applications Data Transport | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 25,98000 | € 25,98 |
| 10 | € 20,99400 | € 209,94 |
| 60 | € 18,82333 | € 1 129,40 |
| 120 | € 18,23608 | € 2 188,33 |
| 300 | € 17,61623 | € 5 284,87 |
| Unit Price without VAT: | € 25,98000 |
|---|---|
| Unit Price with VAT: | € 31,69560 |

