
MAX3816ACUE+T | |
|---|---|
DigiKey Part Number | MAX3816ACUE+TTR-ND - Tape & Reel (TR) MAX3816ACUE+TCT-ND - Cut Tape (CT) MAX3816ACUE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3816ACUE+T |
Description | IC VIDEO EXTENDER 16TSSOP |
Customer Reference | |
Detailed Description | Video Extender IC I2C 16-TSSOP Package |
Datasheet | Datasheet |
EDA/CAD Models | MAX3816ACUE+T Models |
Category | Control Interface I2C |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3.0V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Function Extender | Supplier Device Package 16-TSSOP |
Applications Consumer Video | Base Product Number |

