Adaptive Equalizer Interface 24-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3801UTG+T

DigiKey Part Number
MAX3801UTG+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX3801UTG+T
Description
IC INTERFACE SPECIALIZED 24TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Adaptive Equalizer Interface 24-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX3801UTG+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Manufacturer
Analog Devices Inc./Maxim Integrated
Package / Case
24-WFQFN Exposed Pad
Packaging
Tape & Reel (TR)
Supplier Device Package
24-TQFN (4x4)
Part Status
Active
Mounting Type
Surface Mount
Applications
Adaptive Equalizer
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 7 500
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 14,72452€ 36 811,30
Manufacturers Standard Package
Unit Price without VAT:€ 14,72452
Unit Price with VAT:€ 17,96391