Direct

MAX366CSA | |
|---|---|
DigiKey Part Number | MAX366CSA-ND |
Manufacturer | |
Manufacturer Product Number | MAX366CSA |
Description | TVS DEVICE MIXED 40V 8SOIC |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 3 Circuit ±40V Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX366CSA Models |
Category | Number of Circuits 3 |
Manufacturer Analog Devices Inc./Maxim Integrated | Applications General Purpose |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Clamping ±40V | Supplier Device Package 8-SOIC |
Technology Mixed Technology | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX366CSA+ | Analog Devices Inc./Maxim Integrated | 270 | MAX366CSA+-ND | € 7,38000 | Direct |


