
MAX359EJE | |
|---|---|
DigiKey Part Number | MAX359EJE-ND |
Manufacturer | |
Manufacturer Product Number | MAX359EJE |
Description | IC SWITCH SP4TX2 1.8KOHM 16CDIP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 1.8kOhm 16-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX359EJE Models |
Category | Voltage - Supply, Dual (V±) ±4.5V ~ 18V |
Manufacturer Analog Devices Inc./Maxim Integrated | Switch Time (Ton, Toff) (Max) 300ns, 300ns (Typ) |
Packaging Tube | Current - Leakage (IS(off)) (Max) 10µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Switch Circuit SP4T | Mounting Type Through Hole |
Multiplexer/Demultiplexer Circuit 4:1 | Package / Case 16-CDIP (0.300", 7.62mm) |
Number of Circuits 2 | Supplier Device Package 16-CDIP |
On-State Resistance (Max) 1.8kOhm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPC509AP | Texas Instruments | 69 | MPC509AP-ND | € 13,69000 | Direct |


