
MAX3521EVKIT# | |
|---|---|
DigiKey Part Number | MAX3521EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX3521EVKIT# |
Description | EVAL BOARD FOR MAX3521 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX3521 - Amplifier, Single Video Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part MAX3521 |
Manufacturer Analog Devices Inc./Maxim Integrated | Primary Attributes CATV DOCSIS 3.0 Upstream Amplifier |
Packaging Box | Secondary Attributes SMA Connectors |
Part Status Active | Contents Board(s) |
Type Video | Base Product Number |
Function Amplifier, Single |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 292,50000 | € 292,50 |
| Unit Price without VAT: | € 292,50000 |
|---|---|
| Unit Price with VAT: | € 356,85000 |

