
MAX3453EETE+ | |
|---|---|
DigiKey Part Number | MAX3453EETE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3453EETE+ |
Description | IC TRANSCEIVER HALF 1/1 16TQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half USB 2.0 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3453EETE+ Models |
Category | Receiver Hysteresis 250 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 12Mbps |
Packaging Tube | Voltage - Supply 1.65V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol USB 2.0 | Package / Case 16-WFQFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-TQFN (3x3) |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,35000 | € 3,35 |
| 10 | € 2,52800 | € 25,28 |
| 25 | € 2,32320 | € 58,08 |
| 100 | € 2,09760 | € 209,76 |
| 300 | € 1,97153 | € 591,46 |
| 500 | € 1,92498 | € 962,49 |
| 1 000 | € 1,87156 | € 1 871,56 |
| 2 500 | € 1,81518 | € 4 537,95 |
| Unit Price without VAT: | € 3,35000 |
|---|---|
| Unit Price with VAT: | € 4,08700 |

