
MAX3453EETE+T | |
|---|---|
DigiKey Part Number | MAX3453EETE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3453EETE+T |
Description | IC TRANSCEIVER HALF 1/1 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half USB 2.0 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3453EETE+T Models |
Category | Receiver Hysteresis 250 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 12Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 1.65V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol USB 2.0 | Package / Case 16-WFQFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-TQFN (3x3) |
Duplex Half | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,98944 | € 4 973,60 |
| Unit Price without VAT: | € 1,98944 |
|---|---|
| Unit Price with VAT: | € 2,42712 |

