
MAX34451ETNA4+ | |
|---|---|
DigiKey Part Number | 505-MAX34451ETNA4+-ND |
Manufacturer | |
Manufacturer Product Number | MAX34451ETNA4+ |
Description | SYSTEM MGMT MICROCONT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Base Station-Networking Line Cards, Servers 56-TQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX34451ETNA4+ Models |
Category | Current - Supply 18 mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 56-WFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 56-TQFN (7x7) |
Applications Base Station-Networking Line Cards, Servers | Base Product Number |
Voltage - Supply 3V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 15,26000 | € 15,26 |
| 10 | € 12,12200 | € 121,22 |
| 43 | € 10,96209 | € 471,37 |
| 129 | € 10,35357 | € 1 335,61 |
| 258 | € 10,05585 | € 2 594,41 |
| 516 | € 9,81079 | € 5 062,37 |
| Unit Price without VAT: | € 15,26000 |
|---|---|
| Unit Price with VAT: | € 18,61720 |

