
MAX34451ETNA3+ | |
|---|---|
DigiKey Part Number | MAX34451ETNA3+-ND |
Manufacturer | |
Manufacturer Product Number | MAX34451ETNA3+ |
Description | SYSTEM MNGMT MICROCONTRLR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Base Station-Networking Line Cards, Servers 56-TQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX34451ETNA3+ Models |
Category | Current - Supply 18 mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 56-WFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 56-TQFN (7x7) |
Applications Base Station-Networking Line Cards, Servers | Base Product Number |
Voltage - Supply 3V ~ 3.6V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | € 11,16442 | € 480,07 |
| Unit Price without VAT: | € 11,16442 |
|---|---|
| Unit Price with VAT: | € 13,62059 |

