
MAX34440ETLA1+T | |
|---|---|
DigiKey Part Number | 175-MAX34440ETLA1+TTR-ND - Tape & Reel (TR) 175-MAX34440ETLA1+TCT-ND - Cut Tape (CT) 175-MAX34440ETLA1+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX34440ETLA1+T |
Description | IC PS MANAGER PMBUS 6CH 40TQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Base Station-Networking Line Cards, Servers 40-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX34440ETLA1+T Models |
Category | Current - Supply 2.5 mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 40-WFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 40-TQFN (6x6) |
Applications Base Station-Networking Line Cards, Servers | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,27000 | € 9,27 |
| 10 | € 7,25000 | € 72,50 |
| 25 | € 6,74360 | € 168,59 |
| 100 | € 6,18710 | € 618,71 |
| 250 | € 6,11164 | € 1 527,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 5,49180 | € 13 729,50 |
| Unit Price without VAT: | € 9,27000 |
|---|---|
| Unit Price with VAT: | € 11,30940 |

