
MAX32680GLR+ | |
|---|---|
DigiKey Part Number | 505-MAX32680GLR+-ND |
Manufacturer | |
Manufacturer Product Number | MAX32680GLR+ |
Description | IC MCU CORTEX M4F HART & BLE |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F System On Chip (SOC) IC - 100MHz 88-LGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MAX32680GLR+ Models |
Category | Peripherals DMA, I2S, PWM, WDT |
Manufacturer Analog Devices Inc./Maxim Integrated | Connectivity Bluetooth, I2C, SPI, UART |
Packaging Tray | Speed 100MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Architecture MCU | Package / Case 88-VFLGA Exposed Pad |
Core Processor ARM® Cortex®-M4F | Supplier Device Package 88-LGA (10x10) |
Flash Size 512kB | Number of I/O 36 |
RAM Size 128kB |

