
MAX3266C/D | |
|---|---|
DigiKey Part Number | 505-MAX3266C/D-ND |
Manufacturer | |
Manufacturer Product Number | MAX3266C/D |
Description | 1.25GBPS/2.5GBPS, +3V TO +5.5V, |
Customer Reference | |
Detailed Description | Transimpedance Preamplifier IC Ethernet, Optical Networks Die |
Category | Applications Ethernet, Optical Networks |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tray | Package / Case Die |
Part Status Discontinued at DigiKey | Supplier Device Package Die |
Type Transimpedance Preamplifier | Base Product Number |

