Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX3223ECAP | |
|---|---|
DigiKey Part Number | MAX3223ECAP-ND |
Manufacturer | |
Manufacturer Product Number | MAX3223ECAP |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3223ECAP Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3223ECAP+ | Analog Devices Inc./Maxim Integrated | 703 | MAX3223ECAP+-ND | € 9,20000 | Parametric Equivalent |
| MAX3224EAP+ | Analog Devices Inc./Maxim Integrated | 253 | MAX3224EAP+-ND | € 9,63000 | Parametric Equivalent |
| MAX3224EEAP+ | Analog Devices Inc./Maxim Integrated | 461 | MAX3224EEAP+-ND | € 11,54000 | Parametric Equivalent |
| ICL3225ECAZ | Renesas Electronics Corporation | 991 | ICL3225ECAZ-ND | € 2,60000 | Direct |
| ICL3225ECAZ-T | Renesas Electronics Corporation | 4 020 | ICL3225ECAZ-TCT-ND | € 2,60000 | Direct |






