
MAX31D80T-UGQ+T | |
|---|---|
DigiKey Part Number | MAX31D80T-UGQ+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX31D80T-UGQ+T |
Description | IC CLOCK GENERATOR 10TDFN |
Customer Reference | |
Detailed Description | Spread Spectrum Clock Generator IC 100MHz 1 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX31D80T-UGQ+T Models |
Category | Ratio - Input:Output 1:2 |
Manufacturer Analog Devices Inc./Maxim Integrated | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) | Frequency - Max 100MHz |
Part Status Obsolete | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type Spread Spectrum Clock Generator | Operating Temperature -40°C ~ 125°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input Clock, Crystal | Package / Case 10-WFDFN Exposed Pad |
Output LVCMOS, Crystal | Supplier Device Package 10-TDFN (3x3) |
Number of Circuits 1 | Base Product Number |

