5/3 Transceiver Full RS232 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3186CWP+T

DigiKey Part Number
MAX3186CWP+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX3186CWP+T
Description
IC TRANSCEIVER FULL 5/3 20SOIC
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3186CWP+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
650 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
230kbps
Packaging
Tape & Reel (TR)
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Drivers/Receivers
5/3
Supplier Device Package
20-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.