Parametric Equivalent

MAX3186CAP | |
|---|---|
DigiKey Part Number | MAX3186CAP-ND |
Manufacturer | |
Manufacturer Product Number | MAX3186CAP |
Description | IC TRANSCEIVER FULL 5/3 20SSOP |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3186CAP Models |
Category | Receiver Hysteresis 650 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 230kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 5/3 | Supplier Device Package 20-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3186CAP+ | Analog Devices Inc./Maxim Integrated | 0 | MAX3186CAP+-ND | € 4,50242 | Parametric Equivalent |


