
MAX31180AUA/V+T | |
|---|---|
DigiKey Part Number | MAX31180AUA/V+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX31180AUA/V+T |
Description | IC CLK GEN LOW JITTER 8USOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IC 134MHz 1 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX31180AUA/V+T Models |
Category | Frequency - Max 134MHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Divider/Multiplier No/Yes |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
PLL Yes | Grade Automotive |
Input Clock, Crystal | Qualification AEC-Q100 |
Output Clock | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Circuits 1 | Supplier Device Package 8-uMAX/uSOP |
Ratio - Input:Output 1:1 | Base Product Number |
Differential - Input:Output No/No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 2,36901 | € 5 922,52 |
| Unit Price without VAT: | € 2,36901 |
|---|---|
| Unit Price with VAT: | € 2,89019 |

